



6-100103-4 | |
|---|---|
DigiKey Part Number | A128911-ND |
Manufacturer | |
Manufacturer Product Number | 6-100103-4 |
Description | 64P.A/L.STRAIN REL. |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | Connector Strain Relief For AMP-LATCH Series |
Datasheet | Datasheet |
EDA/CAD Models | 6-100103-4 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Strain Relief | |
Number of Positions | 64 | |
For Use With/Related Products | AMP-LATCH Series | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 80 000 | 4,28724 Kč | 342 979,20 Kč |
| Unit Price without VAT: | 4,28724 Kč |
|---|---|
| Unit Price with VAT: | 5,18756 Kč |


