
6-1775444-0 | |
|---|---|
DigiKey Part Number | A100004TR-ND - Tape & Reel (TR) A100004CT-ND - Cut Tape (CT) A100004DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 6-1775444-0 |
Description | CONN HEADER SMD R/A 10POS 1.5MM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Connector Header Surface Mount, Right Angle 10 position 0.059" (1.50mm) |
Datasheet | Datasheet |
EDA/CAD Models | 6-1775444-0 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | ||
Contact Type | Male Pin | |
Pitch - Mating | ||
Number of Positions | ||
Number of Rows | 1 | |
Row Spacing - Mating | - | |
Number of Positions Loaded | All | |
Style | ||
Shrouding | Shrouded - 4 Wall | |
Mounting Type | ||
Termination | Solder | |
Fastening Type | - | |
Contact Length - Mating | 0.106" (2.70mm) | |
Contact Length - Post | - | |
Overall Contact Length | - | |
Insulation Height | 0.175" (4.45mm) | |
Contact Shape | Square | |
Contact Finish - Mating | Tin | |
Contact Finish Thickness - Mating | 100.0µin (2.54µm) | |
Contact Finish - Post | Tin | |
Contact Material | Brass | |
Insulation Material | Thermoplastic | |
Features | - | |
Operating Temperature | -55°C ~ 105°C | |
Ingress Protection | - | |
Material Flammability Rating | UL94 V-0 | |
Insulation Color | Natural | |
Current Rating (Amps) | 3A | |
Voltage Rating | 250VAC | |
Mated Stacking Heights | - | |
Contact Finish Thickness - Post | - | |
Applications | Automotive, General Purpose, Industrial, Medical | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 21,00000 Kč | 21,00 Kč |
| 10 | 17,82700 Kč | 178,27 Kč |
| 100 | 15,14800 Kč | 1 514,80 Kč |
| 500 | 13,51936 Kč | 6 759,68 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 13,13131 Kč | 13 131,31 Kč |
| 2 000 | 12,50442 Kč | 25 008,84 Kč |
| 3 000 | 12,15189 Kč | 36 455,67 Kč |
| 5 000 | 11,72192 Kč | 58 609,60 Kč |
| 7 000 | 11,44709 Kč | 80 129,63 Kč |
| 10 000 | 11,16289 Kč | 111 628,90 Kč |
| Unit Price without VAT: | 21,00000 Kč |
|---|---|
| Unit Price with VAT: | 25,41000 Kč |











