
6-176992-6 | |
---|---|
DigiKey Part Number | 6-176992-6-ND |
Manufacturer | |
Manufacturer Product Number | 6-176992-6 |
Description | CONN MALE TAB HSG 0.25 2POS GRAY |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 2 Position Housing Connector Male, Tab Gray 0.250" (6.35mm) |
Datasheet | Datasheet |
EDA/CAD Models | 6-176992-6 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Style | Housing | |
Terminal Type | Quick Connect, Disconnect | |
Gender | Male, Tab | |
Terminal Size | 0.250" (6.35mm) | |
Number of Positions | 2 | |
Stacking Direction | Perpendicular | |
For Use With/Related Products | 0.250" (6.35mm) Quick Connects | |
Mounting Type | Free Hanging (In-Line) | |
Color | Gray | |
Material | Polyamide (PA66), Nylon 6/6 | |
Note | Contacts Not Included | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
3 000 | 14,70376 Kč | 44 111,28 Kč |
Unit Price without VAT: | 14,70376 Kč |
---|---|
Unit Price with VAT: | 17,79155 Kč |