Similar
Similar

6-1658016-2 | |
|---|---|
DigiKey Part Number | A136351TR-ND - Tape & Reel (TR) A136351CT-ND - Cut Tape (CT) A136351DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 6-1658016-2 |
Description | CONN PLUG 80POS SMD GOLD |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 80 Position Connector Plug, Outer Shroud Contacts Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | 6-1658016-2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | Plug, Outer Shroud Contacts | |
Number of Positions | 80 | |
Pitch | 0.031" (0.80mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount | |
Features | Board Guide, Ground Bus (Plane) | |
Contact Finish | Gold | |
Contact Finish Thickness | 10.0µin (0.25µm) | |
Mated Stacking Heights | 16mm | |
Height Above Board | 0.600" (15.24mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 556,66000 Kč | 556,66 Kč |
| 10 | 473,14800 Kč | 4 731,48 Kč |
| 25 | 443,51960 Kč | 11 087,99 Kč |
| 50 | 437,95100 Kč | 21 897,55 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 150 | 398,69740 Kč | 59 804,61 Kč |
| 300 | 379,69073 Kč | 113 907,22 Kč |
| 450 | 368,99924 Kč | 166 049,66 Kč |
| Unit Price without VAT: | 556,66000 Kč |
|---|---|
| Unit Price with VAT: | 673,55860 Kč |












