6-146256-5 is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Molex
In Stock: 310
Unit Price: 90,71000 Kč
Datasheet

Similar


Amphenol CS (FCI)
In Stock: 0
Unit Price: 26,17269 Kč
Datasheet

Similar


Amphenol CS (FCI)
In Stock: 0
Unit Price: 24,38833 Kč
Datasheet

Similar


Amphenol CS (FCI)
In Stock: 0
Unit Price: 32,88777 Kč
Datasheet

Similar


Amphenol CS (FCI)
In Stock: 0
Unit Price: 21,31533 Kč
Datasheet

Similar


Amphenol CS (FCI)
In Stock: 0
Unit Price: 21,18541 Kč
Datasheet

Similar


Amphenol CS (FCI)
In Stock: 0
Unit Price: 31,97260 Kč
Datasheet

Similar


Amphenol CS (FCI)
In Stock: 0
Unit Price: 30,98911 Kč
Datasheet

Similar


Preci-Dip
In Stock: 0
Unit Price: 133,11804 Kč

Similar


Preci-Dip
In Stock: 0
Unit Price: 62,81593 Kč

Similar


Samtec Inc.
In Stock: 0
Unit Price: 55,64000 Kč
Datasheet
Connector Header Through Hole 30 position 0.100" (2.54mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Connector Header Through Hole 30 position 0.100" (2.54mm)
Taking Commercial Drone Reliability to New Heights

6-146256-5

DigiKey Part Number
6-146256-5-ND
Manufacturer
Manufacturer Product Number
6-146256-5
Description
CONN HEADER VERT 30POS 2.54MM
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Connector Header Through Hole 30 position 0.100" (2.54mm)
Datasheet
 Datasheet
EDA/CAD Models
6-146256-5 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Connector Type
Contact Type
Male Pin
Pitch - Mating
Number of Positions
Number of Rows
2
Row Spacing - Mating
Number of Positions Loaded
All
Style
Shrouding
Unshrouded
Mounting Type
Termination
Solder
Fastening Type
Push-Pull
Contact Length - Mating
0.230" (5.84mm)
Contact Length - Post
0.120" (3.05mm)
Overall Contact Length
0.440" (11.18mm)
Insulation Height
0.090" (2.29mm)
Contact Shape
Square
Contact Finish - Mating
Gold
Contact Finish Thickness - Mating
15.0µin (0.38µm)
Contact Finish - Post
Tin
Contact Material
Copper Alloy
Insulation Material
Liquid Crystal Polymer (LCP)
Features
-
Operating Temperature
-65°C ~ 105°C
Ingress Protection
-
Material Flammability Rating
UL94 V-0
Insulation Color
Black
Current Rating (Amps)
3A
Voltage Rating
-
Mated Stacking Heights
-
Contact Finish Thickness - Post
100.0µin (2.54µm)
Applications
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
2 00077,77292 Kč155 545,84 Kč
Manufacturers Standard Package
Unit Price without VAT:77,77292 Kč
Unit Price with VAT:94,10523 Kč