69192-130HLF is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Samtec Inc.
In Stock: 500
Unit Price: 88,82000 Kč
Datasheet

Similar


Samtec Inc.
In Stock: 0
Unit Price: 55,85000 Kč
Datasheet

Similar


Samtec Inc.
In Stock: 0
Unit Price: 97,01000 Kč
Datasheet

Similar


Samtec Inc.
In Stock: 0
Unit Price: 39,69000 Kč
Datasheet

Similar


Samtec Inc.
In Stock: 0
Unit Price: 100,16000 Kč
Datasheet

Similar


Samtec Inc.
In Stock: 0
Unit Price: 56,90000 Kč
Datasheet

Similar


Samtec Inc.
In Stock: 0
Unit Price: 40,53000 Kč
Datasheet

Similar


Samtec Inc.
In Stock: 0
Unit Price: 94,07000 Kč
Datasheet

Similar


Samtec Inc.
In Stock: 0
Unit Price: 95,96000 Kč
Datasheet

Similar


Samtec Inc.
In Stock: 0
Unit Price: 41,16000 Kč
Datasheet

Similar


Samtec Inc.
In Stock: 0
Unit Price: 100,58000 Kč
Datasheet
Connector Header Through Hole 30 position 0.100" (2.54mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

69192-130HLF

DigiKey Part Number
69192-130HLF-ND
Manufacturer
Manufacturer Product Number
69192-130HLF
Description
CONN HEADER VERT 30POS 2.54MM
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Connector Header Through Hole 30 position 0.100" (2.54mm)
Datasheet
 Datasheet
EDA/CAD Models
69192-130HLF Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bag
Part Status
Active
Connector Type
Contact Type
Male Pin
Pitch - Mating
Number of Positions
Number of Rows
2
Row Spacing - Mating
Number of Positions Loaded
All
Style
Shrouding
Unshrouded
Mounting Type
Termination
Kinked Pin, Solder
Fastening Type
Push-Pull
Contact Length - Mating
0.230" (5.84mm)
Contact Length - Post
0.120" (3.05mm)
Overall Contact Length
0.450" (11.43mm)
Insulation Height
0.100" (2.54mm)
Contact Shape
Square
Contact Finish - Mating
Gold or Gold, GXT™
Contact Finish Thickness - Mating
30.0µin (0.76µm)
Contact Finish - Post
-
Contact Material
Phosphor Bronze
Insulation Material
-
Features
-
Operating Temperature
-65°C ~ 130°C
Ingress Protection
-
Material Flammability Rating
UL94 V-0
Insulation Color
Black
Current Rating (Amps)
3A
Voltage Rating
-
Mated Stacking Heights
-
Contact Finish Thickness - Post
-
Applications
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bag
QuantityUnit PriceExt Price
1 60030,98911 Kč49 582,58 Kč
Unit Price without VAT:30,98911 Kč
Unit Price with VAT:37,49682 Kč