Connector Header Through Hole 30 position 0.100" (2.54mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TSW-115-23-S-D

DigiKey Part Number
SAM1072-15-ND
Manufacturer
Manufacturer Product Number
TSW-115-23-S-D
Description
CONN HEADER VERT 30POS 2.54MM
Customer Reference
Detailed Description
Connector Header Through Hole 30 position 0.100" (2.54mm)
Datasheet
 Datasheet
EDA/CAD Models
TSW-115-23-S-D Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Connector Type
Contact Type
Male Pin
Pitch - Mating
Number of Positions
Number of Rows
2
Row Spacing - Mating
Number of Positions Loaded
All
Style
Shrouding
Unshrouded
Mounting Type
Termination
Solder
Fastening Type
Push-Pull
Contact Length - Mating
0.230" (5.84mm)
Contact Length - Post
0.115" (2.92mm)
Overall Contact Length
0.445" (11.30mm)
Insulation Height
0.100" (2.54mm)
Contact Shape
Square
Contact Finish - Mating
Gold
Contact Finish Thickness - Mating
30.0µin (0.76µm)
Contact Finish - Post
Tin
Contact Material
Phosphor Bronze
Insulation Material
Polybutylene Terephthalate (PBT)
Features
-
Operating Temperature
-55°C ~ 125°C
Ingress Protection
-
Material Flammability Rating
UL94 V-0
Insulation Color
Black
Current Rating (Amps)
-
Voltage Rating
-
Mated Stacking Heights
-
Contact Finish Thickness - Post
-
Applications
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Factory Stock: 1 082
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
195,96000 Kč95,96 Kč
1081,49300 Kč814,93 Kč
10069,25770 Kč6 925,77 Kč
50061,82316 Kč30 911,58 Kč
1 00058,87440 Kč58 874,40 Kč
Manufacturers Standard Package
Unit Price without VAT:95,96000 Kč
Unit Price with VAT:116,11160 Kč
Alternate Length
CONN HEADER VERT 100POS 2.54MM
In-Stock: 770
Unit Price: 184,36000 Kč
CONN HEADER VERT 98POS 2.54MM
In-Stock: 0
Unit Price: 268,35000 Kč
CONN HEADER VERT 96POS 2.54MM
In-Stock: 0
Unit Price: 263,52000 Kč
CONN HEADER VERT 94POS 2.54MM
In-Stock: 0
Unit Price: 258,49000 Kč
CONN HEADER VERT 92POS 2.54MM
In-Stock: 0
Unit Price: 253,66000 Kč