Connector Header Through Hole 26 position 0.100" (2.54mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Connector Header Through Hole 26 position 0.100" (2.54mm)
6-146256-3
6-146256-3
Taking Commercial Drone Reliability to New Heights

6-146256-3

DigiKey Part Number
A122891-ND
Manufacturer
Manufacturer Product Number
6-146256-3
Description
CONN HEADER VERT 26POS 2.54MM
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Connector Header Through Hole 26 position 0.100" (2.54mm)
Datasheet
 Datasheet
EDA/CAD Models
6-146256-3 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Connector Type
Contact Type
Male Pin
Pitch - Mating
Number of Positions
Number of Rows
2
Row Spacing - Mating
Number of Positions Loaded
All
Style
Shrouding
Unshrouded
Mounting Type
Termination
Solder
Fastening Type
Push-Pull
Contact Length - Mating
0.230" (5.84mm)
Contact Length - Post
0.120" (3.05mm)
Overall Contact Length
0.440" (11.18mm)
Insulation Height
0.090" (2.29mm)
Contact Shape
Square
Contact Finish - Mating
Gold or PdNi +Gold
Contact Finish Thickness - Mating
Flash
Contact Finish - Post
Tin
Contact Material
Copper Alloy
Insulation Material
Liquid Crystal Polymer (LCP)
Features
-
Operating Temperature
-65°C ~ 105°C
Ingress Protection
-
Material Flammability Rating
UL94 V-0
Insulation Color
Black
Current Rating (Amps)
3A
Voltage Rating
-
Mated Stacking Heights
-
Contact Finish Thickness - Post
100.0µin (2.54µm)
Applications
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 349
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
197,88000 Kč97,88 Kč
1083,19000 Kč831,90 Kč
10070,70480 Kč7 070,48 Kč
50063,11464 Kč31 557,32 Kč
1 00060,10449 Kč60 104,49 Kč
Manufacturers Standard Package
Unit Price without VAT:97,88000 Kč
Unit Price with VAT:118,43480 Kč