Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

250-204/353-604 | |
|---|---|
DigiKey Part Number | 2946-250-204/353-604-ND |
Manufacturer | |
Manufacturer Product Number | 250-204/353-604 |
Description | THR PCB TERMINAL BLOCK; PUSH-BUT |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 4 Position Wire to Board Terminal Block 45° (135°) Angle with Board 0.138" (3.50mm) Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | 250-204/353-604 Models |
Category | Voltage 300 V |
Manufacturer WAGO Corporation | Wire Gauge 16-24 AWG |
Series | Mounting Type Through Hole |
Packaging Box | Wire Termination Screwless - Push Button Clamp |
Part Status Active | Color Black |
Number of Levels 1 | Operating Temperature -60°C ~ 105°C |
Positions Per Level 4 | Housing Material Polyamide (PA46), Nylon 4/6 |
Pitch 0.138" (3.50mm) | Contact Material - Plating Electrolytic Copper - Tin Plated |
Mating Orientation 45° (135°) Angle with Board | Clamp Material - Plating Copper Alloy |
Current 8 A |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 250-204 | WAGO Corporation | 2 768 | 2946-250-204-ND | 36,33000 Kč | Parametric Equivalent |
| 250-204/000-006 | WAGO Corporation | 0 | 2946-250-204/000-006-ND | 19,75493 Kč | Parametric Equivalent |
| 250-204/000-012 | WAGO Corporation | 0 | 2946-250-204/000-012-ND | 19,12213 Kč | Parametric Equivalent |
| 250-204/353-604/997-405 | WAGO Corporation | 0 | 2946-250-204/353-604/997-405TR-ND | 26,98375 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 75 | 20,73480 Kč | 1 555,11 Kč |
| Unit Price without VAT: | 20,73480 Kč |
|---|---|
| Unit Price with VAT: | 25,08911 Kč |













