



6-1437719-9 | |
|---|---|
DigiKey Part Number | A106597-ND |
Manufacturer | |
Manufacturer Product Number | 6-1437719-9 |
Description | CONN RCPT FMALE 4POS SOLDER |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 4 Position Circular Connector Receptacle, Female Sockets Solder |
Datasheet | Datasheet |
EDA/CAD Models | 6-1437719-9 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Number of Positions | 4 | |
Shell Size - Insert | - | |
Shell Size, MIL | - | |
Mounting Type | Panel Mount, Through Hole | |
Mounting Feature | Bulkhead | |
Termination | Solder | |
Fastening Type | Threaded | |
Orientation | Keyed | |
Primary Material | Metal | |
Shell Material | Brass | |
Shell Finish | Tribor | |
Contact Finish - Mating | - | |
Color | - | |
Ingress Protection | IP65 - Dust Tight, Water Resistant | |
Material Flammability Rating | UL94 V-2 | |
Features | Board Lock | |
Shielding | ||
Current Rating (Amps) | 3A | |
Voltage Rating | 60VAC | |
Cable Opening | - | |
Operating Temperature | -40°C ~ 85°C | |
Backshell Material, Plating | - | |
Contact Material | - | |
Contact Finish Thickness - Mating | - | |
Insert Material | Polybutylene Terephthalate (PBT) | |
Applications | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 737,66000 Kč | 737,66 Kč |
| 10 | 627,00000 Kč | 6 270,00 Kč |
| 25 | 587,74240 Kč | 14 693,56 Kč |
| 50 | 559,70160 Kč | 27 985,08 Kč |
| 100 | 533,01320 Kč | 53 301,32 Kč |
| 250 | 499,68184 Kč | 124 920,46 Kč |
| Unit Price without VAT: | 737,66000 Kč |
|---|---|
| Unit Price with VAT: | 892,56860 Kč |


