
1-1437719-8 | |
|---|---|
DigiKey Part Number | A105208-ND |
Manufacturer | |
Manufacturer Product Number | 1-1437719-8 |
Description | CONN PLUG MALE 4POS SOLDER CUP |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 4 Position Circular Connector Plug, Male Pins Solder Cup |
Datasheet | Datasheet |
EDA/CAD Models | 1-1437719-8 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Number of Positions | 4 | |
Shell Size - Insert | - | |
Shell Size, MIL | - | |
Mounting Type | Free Hanging (In-Line) | |
Mounting Feature | - | |
Termination | Solder Cup | |
Fastening Type | Threaded | |
Orientation | Keyed | |
Primary Material | Metal | |
Shell Material | Brass | |
Shell Finish | Tribor | |
Contact Finish - Mating | - | |
Color | - | |
Ingress Protection | IP65 - Dust Tight, Water Resistant | |
Material Flammability Rating | UL94 V-2 | |
Features | Strain Relief | |
Shielding | ||
Current Rating (Amps) | 3A | |
Voltage Rating | 60VAC | |
Cable Opening | - | |
Operating Temperature | -40°C ~ 85°C | |
Backshell Material, Plating | - | |
Contact Material | - | |
Contact Finish Thickness - Mating | - | |
Insert Material | Polybutylene Terephthalate (PBT) | |
Applications | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 106,59000 Kč | 1 106,59 Kč |
| 10 | 940,52100 Kč | 9 405,21 Kč |
| 25 | 881,64720 Kč | 22 041,18 Kč |
| 50 | 839,60080 Kč | 41 980,04 Kč |
| 100 | 799,57230 Kč | 79 957,23 Kč |
| 250 | 749,58912 Kč | 187 397,28 Kč |
| Unit Price without VAT: | 1 106,59000 Kč |
|---|---|
| Unit Price with VAT: | 1 338,97390 Kč |





