Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

6-1337604-0 | |
|---|---|
DigiKey Part Number | 6-1337604-0-ND |
Manufacturer | |
Manufacturer Product Number | 6-1337604-0 |
Description | CONN SMB JACK STR 50 OHM SMD |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | SMB Connector Jack, Male Pin 50 Ohms Surface Mount Solder |
Datasheet | Datasheet |
Category | Number of Ports 1 |
Mfr | Housing Color Gold |
Series | Center Contact Material Brass |
Packaging Bulk | Body Material Brass |
Part Status Active | Body Finish Gold |
Connector Style | Center Contact Plating Gold |
Connector Type Jack, Male Pin | Dielectric Material Polytetrafluoroethylene (PTFE) |
Contact Termination Solder | Operating Temperature -65°C ~ 165°C |
Shield Termination Solder | Voltage Rating 250 V |
Impedance 50 Ohms | Mating Cycles 500 |
Mounting Type Surface Mount | Insertion Loss 0.3dB |
Fastening Type Snap-On | Base Product Number |
Frequency - Max 4 GHz |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1-1337604-0 | TE Connectivity AMP Connectors | 4 492 | A121055-ND | 151,41000 Kč | Parametric Equivalent |
| 131-3711-201 | Cinch Connectivity Solutions Johnson | 0 | J816-ND | 106,57000 Kč | Parametric Equivalent |
| 61612102121405 | Würth Elektronik | 0 | 732-61612102121405CT-ND | 111,58000 Kč | Parametric Equivalent |
| 903-1021J-51P | Amphenol RF | 0 | 115-903-1021J-51P-ND | 163,51000 Kč | Parametric Equivalent |
| CONSMB001-SMD-G | TE Connectivity Linx | 0 | 343-CONSMB001-SMD-G-ND | 106,78000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20 000 | 69,96213 Kč | 1 399 242,60 Kč |
| Unit Price without VAT: | 69,96213 Kč |
|---|---|
| Unit Price with VAT: | 84,65418 Kč |







