Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

903-1021J-51P | |
|---|---|
DigiKey Part Number | 115-903-1021J-51P-ND |
Manufacturer | |
Manufacturer Product Number | 903-1021J-51P |
Description | SMB STRAIGHT JACK PCB SURFACE MO |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | SMB Connector Jack, Male Pin 50 Ohms Surface Mount Solder |
Datasheet | Datasheet |
Category | Frequency - Max 4 GHz |
Mfr | Number of Ports 1 |
Packaging Bag | Housing Color Gold |
Part Status Active | Center Contact Material Brass |
Connector Style | Body Material Brass |
Connector Type Jack, Male Pin | Body Finish Gold |
Contact Termination Solder | Center Contact Plating Gold |
Shield Termination Solder | Dielectric Material Polytetrafluoroethylene (PTFE) |
Impedance 50 Ohms | Operating Temperature -65°C ~ 165°C |
Mounting Type Surface Mount | Voltage Rating 335 V |
Fastening Type Snap-On | Mating Cycles 500 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1-1337604-0 | TE Connectivity AMP Connectors | 4 492 | A121055-ND | 151,41000 Kč | Parametric Equivalent |
| 131-3711-201 | Cinch Connectivity Solutions Johnson | 0 | J816-ND | 106,57000 Kč | Parametric Equivalent |
| 6-1337604-0 | TE Connectivity AMP Connectors | 0 | 6-1337604-0-ND | 69,96213 Kč | Parametric Equivalent |
| 61612102121405 | Würth Elektronik | 0 | 732-61612102121405CT-ND | 111,58000 Kč | Parametric Equivalent |
| CONSMB001-SMD-G | TE Connectivity Linx | 0 | 343-CONSMB001-SMD-G-ND | 106,78000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 163,51000 Kč | 163,51 Kč |
| 10 | 138,91800 Kč | 1 389,18 Kč |
| 25 | 130,20520 Kč | 3 255,13 Kč |
| 50 | 123,99020 Kč | 6 199,51 Kč |
| 100 | 118,07130 Kč | 11 807,13 Kč |
| 250 | 110,68096 Kč | 27 670,24 Kč |
| 500 | 105,40162 Kč | 52 700,81 Kč |
| 1 000 | 100,37564 Kč | 100 375,64 Kč |
| Unit Price without VAT: | 163,51000 Kč |
|---|---|
| Unit Price with VAT: | 197,84710 Kč |







