4 Rectangular Connectors - Housings Plug Green 0.156" (3.96mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

6-1123722-4

DigiKey Part Number
A109062-ND
Manufacturer
Manufacturer Product Number
6-1123722-4
Description
CONN PLUG HSG 4POS 3.96MM
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
4 Rectangular Connectors - Housings Plug Green 0.156" (3.96mm)
Datasheet
 Datasheet
EDA/CAD Models
6-1123722-4 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Connector Type
Contact Type
Female Socket
Number of Positions
Pitch
0.156" (3.96mm)
Number of Rows
1
Row Spacing
-
Mounting Type
Free Hanging (In-Line)
Contact Termination
Crimp
Fastening Type
Latch Lock
Color
Green
Features
-
Insulation Material
Polyamide (PA), Nylon, Glass Filled
Operating Temperature
-25°C ~ 105°C
Note
Contacts Sold Separately
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 6 118
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
15,04000 Kč5,04 Kč
104,30500 Kč43,05 Kč
254,02320 Kč100,58 Kč
503,83420 Kč191,71 Kč
1003,64950 Kč364,95 Kč
2503,41932 Kč854,83 Kč
5003,25594 Kč1 627,97 Kč
2 0002,95232 Kč5 904,64 Kč
4 0002,81132 Kč11 245,28 Kč
Manufacturers Standard Package
Unit Price without VAT:5,04000 Kč
Unit Price with VAT:6,09840 Kč