
5917631-3 | |
|---|---|
DigiKey Part Number | 5917631-3-ND |
Manufacturer | |
Manufacturer Product Number | 5917631-3 |
Description | CONN PLUG 80POS VERT GOLD |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 80 Position Connector Plug, Center Strip Contacts Through Hole Gold |
Datasheet | Datasheet |
EDA/CAD Models | 5917631-3 Models |
Category | Pitch 0.050" (1.27mm) |
Manufacturer TE Connectivity AMP Connectors | Number of Rows 2 |
Series | Mounting Type Through Hole |
Packaging Bulk | Contact Finish Gold |
Part Status Active | Contact Finish Thickness 11.8µin (0.30µm) |
Connector Type Plug, Center Strip Contacts | Height Above Board 0.275" (6.99mm) |
Number of Positions 80 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 527,23000 Kč | 527,23 Kč |
| 10 | 448,03900 Kč | 4 480,39 Kč |
| 25 | 419,97960 Kč | 10 499,49 Kč |
| 70 | 390,56386 Kč | 27 339,47 Kč |
| 140 | 371,93700 Kč | 52 071,18 Kč |
| 280 | 354,20536 Kč | 99 177,50 Kč |
| 560 | 337,32095 Kč | 188 899,73 Kč |
| Unit Price without VAT: | 527,23000 Kč |
|---|---|
| Unit Price with VAT: | 637,94830 Kč |









