80 Position Connector Receptacle, Outer Shroud Contacts Through Hole Gold
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

5176374-3

DigiKey Part Number
5176374-3-ND
Manufacturer
Manufacturer Product Number
5176374-3
Description
CONN RCPT 80POS VERT GOLD
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
80 Position Connector Receptacle, Outer Shroud Contacts Through Hole Gold
Datasheet
 Datasheet
EDA/CAD Models
5176374-3 Models
Product Attributes
Filter Similar Products
Category
Number of Rows
2
Manufacturer
TE Connectivity AMP Connectors
Mounting Type
Through Hole
Series
Features
Board Guide
Packaging
Bulk
Contact Finish
Gold
Part Status
Active
Contact Finish Thickness
11.8µin (0.30µm)
Connector Type
Receptacle, Outer Shroud Contacts
Mated Stacking Heights
14mm
Number of Positions
80
Height Above Board
0.453" (11.50mm)
Pitch
0.050" (1.27mm)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
840312,75702 Kč262 715,90 Kč
Manufacturers Standard Package
Unit Price without VAT:312,75702 Kč
Unit Price with VAT:378,43599 Kč