Image for 583861-9 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

583861-9

DigiKey Part Number
583861-9-ND
Manufacturer
Manufacturer Product Number
583861-9
Description
CONN CARDEDGE HSG 30POS .100 BLK
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
30 Position Card Edge Connector Housing Black 0.100" (2.54mm) Panel Mount
Datasheet
 Datasheet
EDA/CAD Models
583861-9 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
Packaging
Bulk
Part Status
Active
Card Type
Non Specified - Dual Edge
Number of Positions
30
Card Thickness
0.055" ~ 0.070" (1.40mm ~ 1.78mm)
Pitch
0.100" (2.54mm)
Features
Flange
Mounting Type
Panel Mount
Color
Black
Flange Feature
Top Mount Opening, Unthreaded, 0.128" (3.25mm) Dia
Material - Insulation
Polyester Thermoplastic, Glass Filled
Material Flammability Rating
UL94 V-0
Operating Temperature
-40°C ~ 85°C
Note
Contacts Sold Separately
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1 400163,72456 Kč229 214,38 Kč
Manufacturers Standard Package
Unit Price without VAT:163,72456 Kč
Unit Price with VAT:198,10672 Kč