
5822134-3 | |
|---|---|
DigiKey Part Number | 5822134-3-ND |
Manufacturer | |
Manufacturer Product Number | 5822134-3 |
Description | CONN SKT SIMM 72POS PCB |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 72 Position SIMM RAM Socket Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | 5822134-3 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Connector Style | SIMM | |
Number of Positions | 72 | |
Memory Type | RAM | |
Standards | MO-116 | |
Mounting Type | Through Hole | |
Insertion Angle | 22° Angle | |
Features | Board Guide, Latches | |
Mounting Feature | Normal, Standard - Top | |
Card Thickness | 0.047" ~ 0.054" (1.19mm ~ 1.37mm) | |
Height | - | |
Color | - | |
Contact Finish | Tin | |
Contact Finish Thickness | 200.0µin (5.08µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 176,59000 Kč | 176,59 Kč |
| 10 | 150,11500 Kč | 1 501,15 Kč |
| 26 | 140,30692 Kč | 3 647,98 Kč |
| 52 | 133,60788 Kč | 6 947,61 Kč |
| 104 | 127,22971 Kč | 13 231,89 Kč |
| 260 | 119,26704 Kč | 31 009,43 Kč |
| 520 | 113,57898 Kč | 59 061,07 Kč |
| 1 014 | 108,35651 Kč | 109 873,50 Kč |
| Unit Price without VAT: | 176,59000 Kč |
|---|---|
| Unit Price with VAT: | 213,67390 Kč |



