
5822030-3 | |
|---|---|
DigiKey Part Number | A114050-ND |
Manufacturer | |
Manufacturer Product Number | 5822030-3 |
Description | CONN SKT SIMM 72POS PCB |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 72 Position SIMM RAM Socket Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | 5822030-3 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Connector Style | SIMM | |
Number of Positions | 72 | |
Memory Type | RAM | |
Standards | MO-116 | |
Mounting Type | Through Hole | |
Insertion Angle | - | |
Features | Board Guide, Latches | |
Mounting Feature | Normal, Standard - Top | |
Card Thickness | 0.047" ~ 0.054" (1.19mm ~ 1.37mm) | |
Height | - | |
Color | - | |
Contact Finish | Tin | |
Contact Finish Thickness | 200.0µin (5.08µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 147,83000 Kč | 147,83 Kč |
| 10 | 125,65200 Kč | 1 256,52 Kč |
| 25 | 117,77360 Kč | 2 944,34 Kč |
| 50 | 112,15040 Kč | 5 607,52 Kč |
| 100 | 106,79790 Kč | 10 679,79 Kč |
| 250 | 100,11176 Kč | 25 027,94 Kč |
| 500 | 95,33638 Kč | 47 668,19 Kč |
| 1 000 | 90,79073 Kč | 90 790,73 Kč |
| Unit Price without VAT: | 147,83000 Kč |
|---|---|
| Unit Price with VAT: | 178,87430 Kč |


