50 Position D-Type Receptacle, Female Sockets Connector
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
50 Position D-Type Receptacle, Female Sockets Connector
5787394-5
5787394-5

5787394-5

DigiKey Part Number
A121631-ND
Manufacturer
Manufacturer Product Number
5787394-5
Description
CONN D-TYPE RCPT 50POS R/A SLDR
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
50 Position D-Type Receptacle, Female Sockets Connector
Datasheet
 Datasheet
EDA/CAD Models
5787394-5 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Active
Connector Style
Connector Type
Receptacle, Female Sockets
Number of Positions
Number of Rows
2
Mounting Type
Shell Size, Connector Layout
0.050 Pitch x 0.100 Row to Row
Contact Type
Signal
Flange Feature
Housing/Shell (2-56); Latchblocks
Termination
Solder
Shell Material, Finish
Steel, Nickel Plated
Contact Finish
Gold
Contact Finish Thickness
-
Ingress Protection
-
Material Flammability Rating
UL94 V-0
Current Rating (Amps)
1A
Backset Spacing
0.146" (3.71mm)
Features
Shielded
Voltage Rating
30V
Color
Black
Contact Form
-
Dielectric Material
Thermoplastic
Wire Gauge
-
Contact Material
Phosphor Bronze
Operating Temperature
-55°C ~ 105°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 31
Check for Additional Incoming Stock
All prices are in CZK
Tube
QuantityUnit PriceExt Price
1218,59000 Kč218,59 Kč
10185,79000 Kč1 857,90 Kč
30171,92467 Kč5 157,74 Kč
50165,83380 Kč8 291,69 Kč
100157,91970 Kč15 791,97 Kč
250148,03672 Kč37 009,18 Kč
500140,97680 Kč70 488,40 Kč
1 000134,25638 Kč134 256,38 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:218,59000 Kč
Unit Price with VAT:264,49390 Kč