



5787170-5 | |
|---|---|
DigiKey Part Number | A31807-ND |
Manufacturer | |
Manufacturer Product Number | 5787170-5 |
Description | CONN D-TYPE RCPT 50POS R/A SLDR |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 50 Position D-Type Receptacle, Female Sockets Connector |
Datasheet | Datasheet |
EDA/CAD Models | 5787170-5 Models |
Category | Termination Solder |
Mfr | Shell Material, Finish Steel, Nickel Plated |
Series | Contact Finish Gold |
Packaging Tube | Material Flammability Rating UL94 V-0 |
Part Status Active | Current Rating (Amps) 1A |
Connector Style | Backset Spacing 0.146" (3.71mm) |
Connector Type Receptacle, Female Sockets | Features Board Lock, Shielded |
Number of Positions | Voltage Rating 30V |
Number of Rows 2 | Color Black |
Mounting Type | Dielectric Material Thermoplastic |
Shell Size, Connector Layout 0.050 Pitch x 0.100 Row to Row | Contact Material Phosphor Bronze |
Contact Type Signal | Operating Temperature -55°C ~ 105°C |
Flange Feature Housing/Shell (4-40) | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| N10250-52E2PC | 3M | 967 | N10250-52E2PC-ND | 277,59000 Kč | Similar |
| N10250-52G3PC | 3M | 359 | 3M156157-ND | 272,16000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 262,36000 Kč | 262,36 Kč |
| 10 | 222,94500 Kč | 2 229,45 Kč |
| 30 | 206,30267 Kč | 6 189,08 Kč |
| 50 | 199,00320 Kč | 9 950,16 Kč |
| 100 | 189,50350 Kč | 18 950,35 Kč |
| 250 | 177,64716 Kč | 44 411,79 Kč |
| 500 | 169,17648 Kč | 84 588,24 Kč |
| 1 000 | 161,11145 Kč | 161 111,45 Kč |
| Unit Price without VAT: | 262,36000 Kč |
|---|---|
| Unit Price with VAT: | 317,45560 Kč |





