50 Position Receptacle Connector Panel Mount, Through Hole, Right Angle Solder
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
50 Position Receptacle Connector Panel Mount, Through Hole, Right Angle Solder
N10250-52G3PC
N10250-52G3PC

N10250-52G3PC

DigiKey Part Number
3M156157-ND
Manufacturer
Manufacturer Product Number
N10250-52G3PC
Description
CONN RCPT 50POS R/A SOLDER
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
50 Position Receptacle Connector Panel Mount, Through Hole, Right Angle Solder
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of Rows
2
Manufacturer
3M
Mounting Type
Panel Mount, Through Hole, Right Angle
Series
Termination
Solder
Packaging
Bulk
Flange Feature
Housing/Shell (M2.6)
Part Status
Active
Features
Board Lock, Shielded
Connector Style
Outer Shroud Contacts
Contact Finish
Gold
Connector Type
Receptacle
Contact Finish Thickness
30.0µin (0.76µm)
Number of Positions
50
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 359
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1272,16000 Kč272,16 Kč
10231,20400 Kč2 312,04 Kč
25216,71360 Kč5 417,84 Kč
50206,36940 Kč10 318,47 Kč
100196,52350 Kč19 652,35 Kč
300181,87317 Kč54 561,95 Kč
500175,44188 Kč87 720,94 Kč
1 000167,07779 Kč167 077,79 Kč
Manufacturers Standard Package
Unit Price without VAT:272,16000 Kč
Unit Price with VAT:329,31360 Kč