Image for 5767119-8 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

5767119-8

DigiKey Part Number
5767119-8-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
5767119-8
Description
CONN PLUG 38POS SMD
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
38 Position Connector Plug, Outer Shroud Contacts Surface Mount
Datasheet
 Datasheet
EDA/CAD Models
5767119-8 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Pitch
0.025" (0.64mm)
Manufacturer
TE Connectivity AMP Connectors
Number of Rows
2
Series
Mounting Type
Surface Mount
Packaging
Tape & Reel (TR)
Features
Board Guide, Ground Bus (Plane)
Part Status
Active
Mated Stacking Heights
6.6mm, 15.62mm
Connector Type
Plug, Outer Shroud Contacts
Height Above Board
0.251" (6.38mm)
Number of Positions
38
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
504432,81907 Kč218 140,81 Kč
Unit Price without VAT:432,81907 Kč
Unit Price with VAT:523,71107 Kč