750071-1, 5750071-1
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
750071-1, 5750071-1
5750071-1-ND
5750071-1-ND

5750071-1

DigiKey Part Number
5750071-1-ND
Manufacturer
Manufacturer Product Number
5750071-1
Description
CONN RCPT FMALE MINI DIN 6P SLDR
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
6 Position Circular Connector Receptacle, Female Sockets Solder
Datasheet
 Datasheet
EDA/CAD Models
5750071-1 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tube
Part Status
Active
Connector Type
Number of Positions
6
Shell Size - Insert
Mini DIN
Shell Size, MIL
-
Mounting Type
Through Hole, Right Angle
Mounting Feature
-
Termination
Solder
Fastening Type
Push-Pull
Orientation
Keyed
Primary Material
Plastic
Shell Material
Polyester
Shell Finish
-
Contact Finish - Mating
Gold
Color
-
Ingress Protection
-
Material Flammability Rating
UL94 V-0
Features
-
Shielding
Current Rating (Amps)
1A
Voltage Rating
30VDC
Cable Opening
-
Operating Temperature
-55°C ~ 105°C
Backshell Material, Plating
-
Contact Material
Copper Alloy
Contact Finish Thickness - Mating
30.0µin (0.76µm)
Insert Material
-
Applications
Audio, Video
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 949
Check for Additional Incoming Stock
All prices are in CZK
Tube
QuantityUnit PriceExt Price
1101,23000 Kč101,23 Kč
1086,04900 Kč860,49 Kč
3778,44459 Kč2 902,45 Kč
7474,69811 Kč5 527,66 Kč
11172,59162 Kč8 057,67 Kč
25968,37950 Kč17 710,29 Kč
51865,11707 Kč33 730,64 Kč
1 03662,01127 Kč64 243,68 Kč
2 51658,69606 Kč147 679,29 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:101,23000 Kč
Unit Price with VAT:122,48830 Kč