



5747236-6 | |
|---|---|
DigiKey Part Number | A35122-ND |
Manufacturer | |
Manufacturer Product Number | 5747236-6 |
Description | CONN D-SUB PLUG 15POS R/A SOLDER |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 15 Position D-Sub Plug, Male Pins Connector |
Datasheet | Datasheet |
EDA/CAD Models | 5747236-6 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Style | ||
Connector Type | Plug, Male Pins | |
Number of Positions | ||
Number of Rows | 2 | |
Mounting Type | ||
Shell Size, Connector Layout | 2 (DA, A) | |
Contact Type | Signal | |
Flange Feature | Mating Side, Female Screwlock (4-40) | |
Termination | Solder | |
Shell Material, Finish | Steel, Tin Plated | |
Contact Finish | Gold | |
Contact Finish Thickness | - | |
Ingress Protection | - | |
Material Flammability Rating | UL94 V-0 | |
Current Rating (Amps) | 6A | |
Backset Spacing | 0.318" (8.08mm) | |
Features | Ground Strap, Grounding Indents | |
Voltage Rating | 125V | |
Color | Black | |
Contact Form | - | |
Dielectric Material | - | |
Wire Gauge | - | |
Contact Material | Brass | |
Operating Temperature | -55°C ~ 105°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 232,03000 Kč | 232,03 Kč |
| 10 | 197,08700 Kč | 1 970,87 Kč |
| 25 | 184,74040 Kč | 4 618,51 Kč |
| 50 | 175,92120 Kč | 8 796,06 Kč |
| 104 | 167,06135 Kč | 17 374,38 Kč |
| 312 | 154,60654 Kč | 48 237,24 Kč |
| 520 | 149,13869 Kč | 77 552,12 Kč |
| 1 040 | 142,02906 Kč | 147 710,22 Kč |
| Unit Price without VAT: | 232,03000 Kč |
|---|---|
| Unit Price with VAT: | 280,75630 Kč |





