
5747025-3 | |
|---|---|
DigiKey Part Number | A35052-ND |
Manufacturer | |
Manufacturer Product Number | 5747025-3 |
Description | CONN D-SUB GASKET RFI 15POS TIN |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Connector Gasket For AMPLIMITE Series |
Datasheet | Datasheet |
EDA/CAD Models | 5747025-3 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Accessory Type | Gasket | |
For Use With/Related Products | AMPLIMITE Series | |
Features | - | |
Number of Positions | 15 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 86,15320 Kč | 430 766,00 Kč |
| Unit Price without VAT: | 86,15320 Kč |
|---|---|
| Unit Price with VAT: | 104,24537 Kč |


