Connector Gasket For AMPLIMITE Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Connector Gasket For AMPLIMITE Series
5747024-3
5747024-3

5747024-3

DigiKey Part Number
A32025-ND
Manufacturer
Manufacturer Product Number
5747024-3
Description
CONN D-SUB GASKET RFI 9 POS TIN
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Connector Gasket For AMPLIMITE Series
Datasheet
 Datasheet
EDA/CAD Models
5747024-3 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
Packaging
Bulk
Part Status
Active
Accessory Type
Gasket
For Use With/Related Products
AMPLIMITE Series
Features
-
Number of Positions
9
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 038
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
179,37000 Kč79,37 Kč
1067,38300 Kč673,83 Kč
2563,15360 Kč1 578,84 Kč
5060,13820 Kč3 006,91 Kč
10057,26360 Kč5 726,36 Kč
25053,67844 Kč13 419,61 Kč
50051,11628 Kč25 558,14 Kč
1 00048,67777 Kč48 677,77 Kč
2 50045,63302 Kč114 082,55 Kč
Manufacturers Standard Package
Unit Price without VAT:79,37000 Kč
Unit Price with VAT:96,03770 Kč