Jackscrew, Slotted For AMPLIMITE Series HDE, HDP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Jackscrew, Slotted For AMPLIMITE Series HDE, HDP
5745647-1
5745647-1

5745647-1

DigiKey Part Number
A33694-ND
Manufacturer
Manufacturer Product Number
5745647-1
Description
CONN D-SUB MALE SCREW & CLIP
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Jackscrew, Slotted For AMPLIMITE Series HDE, HDP
Datasheet
 Datasheet
EDA/CAD Models
5745647-1 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
Packaging
Bulk
Part Status
Active
Accessory Type
Jackscrew, Slotted
For Use With/Related Products
AMPLIMITE Series HDE, HDP
Features
Clip
Length - Threaded Portion Below Head
-
Length - Below Head
0.220" (5.59mm)
Thread Size
4-40
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 221
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
154,17000 Kč54,17 Kč
1045,96500 Kč459,65 Kč
2543,08800 Kč1 077,20 Kč
5041,02580 Kč2 051,29 Kč
10039,06680 Kč3 906,68 Kč
25036,61884 Kč9 154,71 Kč
50034,87096 Kč17 435,48 Kč
1 00033,20708 Kč33 207,08 Kč
2 50031,12954 Kč77 823,85 Kč
Manufacturers Standard Package
Unit Price without VAT:54,17000 Kč
Unit Price with VAT:65,54570 Kč