




G6B-1174P-US DC24 | |
|---|---|
DigiKey Part Number | 39-G6B-1174P-USDC24-ND |
Manufacturer | |
Manufacturer Product Number | G6B-1174P-US DC24 |
Description | RELAY GEN PURPOSE SPST 8A 24V |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | General Purpose Relay SPST-NO (1 Form A) 24VDC Coil Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | G6B-1174P-US DC24 Models |
Category | Termination Style PC Pin |
Mfr | Seal Rating Sealed - Fully |
Series | Must Operate Voltage 16.8 VDC |
Packaging Bulk | Must Release Voltage 2.4 VDC |
Part Status Active | Operate Time 10 ms |
Mounting Type | Release Time 10 ms |
Coil Voltage | Operating Temperature -25°C ~ 70°C |
Contact Form SPST-NO (1 Form A) | Contact Material Silver Alloy, Cadmium Free |
Contact Rating (Current) 8 A | Approval Agency CSA, TUV, UR |
Switching Voltage 380VAC, 125VDC - Max | Relay Type |
Load - Max Switching 3040VA, 1000W | Coil Resistance 2.88 kOhms |
Coil Current 8.3 mA | Base Product Number |
Coil Type Non Latching |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 219,43000 Kč | 219,43 Kč |
| 10 | 195,47000 Kč | 1 954,70 Kč |
| 25 | 186,65560 Kč | 4 666,39 Kč |
| 50 | 180,25520 Kč | 9 012,76 Kč |
| 100 | 174,06710 Kč | 17 406,71 Kč |
| 400 | 162,31193 Kč | 64 924,77 Kč |
| 800 | 156,73039 Kč | 125 384,31 Kč |
| 1 200 | 153,55278 Kč | 184 263,34 Kč |
| Unit Price without VAT: | 219,43000 Kč |
|---|---|
| Unit Price with VAT: | 265,51030 Kč |




