



5227222-6 | |
|---|---|
DigiKey Part Number | A32263-ND |
Manufacturer | |
Manufacturer Product Number | 5227222-6 |
Description | CONN BNC JACK STR 50 OHM PCB |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | BNC Connector Jack, Female Socket 50 Ohms Panel Mount, Through Hole Solder |
Datasheet | Datasheet |
EDA/CAD Models | 5227222-6 Models |
Category | Number of Ports 1 |
Mfr | Features Board Guide, Isolated |
Packaging Bulk | Housing Color Black, Silver |
Part Status Active | Center Contact Material Phosphor Bronze |
Connector Style | Body Material Zinc |
Connector Type Jack, Female Socket | Body Finish Nickel |
Contact Termination Solder | Center Contact Plating Gold |
Shield Termination Solder | Dielectric Material Polymethylpentene (PMP) |
Impedance 50 Ohms | Operating Temperature -55°C ~ 85°C |
Mounting Type Panel Mount, Through Hole | Voltage Rating 500 V |
Mounting Feature Bulkhead - Front Side Nut | Mating Cycles 500 |
Fastening Type Bayonet Lock | Base Product Number |
Frequency - Max 4 GHz |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 95,73000 Kč | 95,73 Kč |
| 10 | 81,42000 Kč | 814,20 Kč |
| 35 | 74,51371 Kč | 2 607,98 Kč |
| 70 | 70,95343 Kč | 4 966,74 Kč |
| 105 | 68,95229 Kč | 7 239,99 Kč |
| 280 | 64,34146 Kč | 18 015,61 Kč |
| 525 | 61,55074 Kč | 32 314,14 Kč |
| 1 015 | 58,75498 Kč | 59 636,30 Kč |
| 2 520 | 55,10702 Kč | 138 869,69 Kč |
| Unit Price without VAT: | 95,73000 Kč |
|---|---|
| Unit Price with VAT: | 115,83330 Kč |








