
5745563-4 | |
|---|---|
DigiKey Part Number | 5745563-4-ND |
Manufacturer | |
Manufacturer Product Number | 5745563-4 |
Description | FEMALE SCREWLOCK KIT 10 PC PART |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Jackscrew Socket For AMPLIMITE Series HDE-20 |
Datasheet | Datasheet |
EDA/CAD Models | 5745563-4 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Accessory Type | Jackscrew Socket | |
For Use With/Related Products | AMPLIMITE Series HDE-20 | |
Features | Hardware Included | |
Length - Threaded Portion Below Head | 0.250" (6.35mm) | |
Length - Below Head | 0.250" (6.35mm) | |
Thread Size | 4-40 Socket, 4-40 Screw | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 70,55000 Kč | 70,55 Kč |
| 10 | 59,86500 Kč | 598,65 Kč |
| 25 | 56,10680 Kč | 1 402,67 Kč |
| 50 | 53,42320 Kč | 2 671,16 Kč |
| 100 | 50,86980 Kč | 5 086,98 Kč |
| 250 | 47,68392 Kč | 11 920,98 Kč |
| 500 | 45,40776 Kč | 22 703,88 Kč |
| 1 000 | 43,24139 Kč | 43 241,39 Kč |
| 2 500 | 40,53664 Kč | 101 341,60 Kč |
| Unit Price without VAT: | 70,55000 Kč |
|---|---|
| Unit Price with VAT: | 85,36550 Kč |


