



5745563-3 | |
|---|---|
DigiKey Part Number | A33686-ND |
Manufacturer | |
Manufacturer Product Number | 5745563-3 |
Description | CONN D-SUB FEMALE SCREW LOCK |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Jackscrew Socket For AMPLIMITE Series HDE-20 |
Datasheet | Datasheet |
EDA/CAD Models | 5745563-3 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Jackscrew Socket | |
For Use With/Related Products | AMPLIMITE Series HDE-20 | |
Features | Hardware Included | |
Length - Threaded Portion Below Head | 0.250" (6.35mm) | |
Length - Below Head | 0.250" (6.35mm) | |
Thread Size | 4-40 Socket, 4-40 Screw | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 65,93000 Kč | 65,93 Kč |
| 10 | 56,04400 Kč | 560,44 Kč |
| 25 | 52,52840 Kč | 1 313,21 Kč |
| 50 | 50,01720 Kč | 2 500,86 Kč |
| 100 | 47,62980 Kč | 4 762,98 Kč |
| 250 | 44,64596 Kč | 11 161,49 Kč |
| 500 | 42,51508 Kč | 21 257,54 Kč |
| 1 000 | 40,48645 Kč | 40 486,45 Kč |
| 2 500 | 37,95380 Kč | 94 884,50 Kč |
| Unit Price without VAT: | 65,93000 Kč |
|---|---|
| Unit Price with VAT: | 79,77530 Kč |



