



5745131-1 | |
|---|---|
DigiKey Part Number | A33980-ND |
Manufacturer | |
Manufacturer Product Number | 5745131-1 |
Description | CONN D-SUB RCPT 9POS R/A SOLDER |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 9 Position D-Sub Receptacle, Female Sockets Connector |
Datasheet | Datasheet |
EDA/CAD Models | 5745131-1 Models |
Category | Flange Feature Housing/Shell (Unthreaded) |
Mfr | Termination Solder |
Series | Contact Finish Gold |
Packaging Tray | Contact Finish Thickness Flash |
Part Status Active | Material Flammability Rating UL94 V-0 |
Connector Style | Current Rating (Amps) 6A |
Connector Type Receptacle, Female Sockets | Backset Spacing 0.318" (8.08mm) |
Number of Positions | Voltage Rating 125V |
Number of Rows 2 | Color Black |
Mounting Type | Contact Material Phosphor Bronze |
Shell Size, Connector Layout 1 (DE, E) | Operating Temperature -55°C ~ 105°C |
Contact Type Signal | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 223,57000 Kč | 223,57 Kč |
| 10 | 189,91000 Kč | 1 899,10 Kč |
| 25 | 178,02240 Kč | 4 450,56 Kč |
| 50 | 169,51760 Kč | 8 475,88 Kč |
| 130 | 158,46808 Kč | 20 600,85 Kč |
| 260 | 150,90958 Kč | 39 236,49 Kč |
| 520 | 143,71204 Kč | 74 730,26 Kč |
| 1 040 | 136,86081 Kč | 142 335,24 Kč |
| Unit Price without VAT: | 223,57000 Kč |
|---|---|
| Unit Price with VAT: | 270,51970 Kč |







