5646372-1 is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Amphenol CS (FCI)
In Stock: 0
Unit Price: 69,31635 Kč
Datasheet

Similar


Amphenol CS (FCI)
In Stock: 0
Unit Price: 126,20000 Kč
Datasheet

Similar


Amphenol CS (FCI)
In Stock: 0
Unit Price: 76,52704 Kč
Datasheet

Similar


Amphenol CS (FCI)
In Stock: 0
Unit Price: 142,04052 Kč
Datasheet

Similar


Amphenol CS (FCI)
In Stock: 0
Unit Price: 198,28565 Kč
Datasheet

Similar


Amphenol CS (FCI)
In Stock: 0
Unit Price: 122,16707 Kč
Datasheet
176 Position Header, Male Pins Connector 0.079" (2.00mm) Through Hole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

5646372-1

DigiKey Part Number
A115467-ND
Manufacturer
Manufacturer Product Number
5646372-1
Description
CONN HEADER 176POS 2MM PRESS-FIT
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
176 Position Header, Male Pins Connector 0.079" (2.00mm) Through Hole
Datasheet
 Datasheet
EDA/CAD Models
5646372-1 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
Packaging
Tube
Part Status
Active
Connector Type
Header, Male Pins
Connector Style
D 22
Number of Positions
176
Number of Positions Loaded
All
Pitch
0.079" (2.00mm)
Number of Rows
8
Mounting Type
Through Hole
Termination
Press-Fit
Connector Usage
-
Contact Finish
Gold
Contact Finish Thickness
30.0µin (0.76µm)
Current Rating (Amps)
1.5 A
Voltage Rating
750Vrms
Operating Temperature
-55°C ~ 125°C
Features
Alignment Strip, Board Guide
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Tube
QuantityUnit PriceExt Price
6 000197,76074 Kč1 186 564,44 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:197,76074 Kč
Unit Price with VAT:239,29050 Kč