
5645946-2 | |
|---|---|
DigiKey Part Number | A32395-ND |
Manufacturer | |
Manufacturer Product Number | 5645946-2 |
Description | CONN PIN RCPT .012-.021 SOLDER |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Pin Receptacle Connector 0.012" ~ 0.021" (0.30mm ~ 0.53mm) No Tail Solder |
Datasheet | Datasheet |
EDA/CAD Models | 5645946-2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Tail Type | No Tail | |
Termination | Solder | |
Length - Overall | 0.184" (4.67mm) | |
Accepts Pin Diameter | 0.012" ~ 0.021" (0.30mm ~ 0.53mm) | |
Accepts Square Pin Size | - | |
Pin Hole Diameter | - | |
Mounting Hole Diameter | 0.043" ~ 0.046" (1.09mm ~ 1.17mm) | |
Flange Diameter | 0.066" (1.68mm) | |
Tail Diameter | - | |
Socket Depth | 0.100" ~ 0.170" (2.54mm ~ 4.32mm) | |
Contact Material | Beryllium Copper | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Features | - | |
Operating Temperature | -65°C ~ 126°C | |
Board Thickness | 0.031" ~ 0.093" (0.79mm ~ 2.36mm) | |
Insertion Force | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 12,81000 Kč | 12,81 Kč |
| 10 | 10,96100 Kč | 109,61 Kč |
| 25 | 10,28080 Kč | 257,02 Kč |
| 50 | 9,78500 Kč | 489,25 Kč |
| 100 | 9,31680 Kč | 931,68 Kč |
| 250 | 8,73264 Kč | 2 183,16 Kč |
| 500 | 8,31520 Kč | 4 157,60 Kč |
| 2 000 | 7,53996 Kč | 15 079,92 Kč |
| 4 000 | 7,18011 Kč | 28 720,44 Kč |
| Unit Price without VAT: | 12,81000 Kč |
|---|---|
| Unit Price with VAT: | 15,50010 Kč |





