
599-0410-127F | |
|---|---|
DigiKey Part Number | 350-599-0410-127FTR-ND - Tape & Reel (TR) 350-599-0410-127FCT-ND - Cut Tape (CT) 350-599-0410-127FDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 599-0410-127F |
Description | LED RED CLEAR 1206 SMD |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Red 640nm LED Indication - Discrete 2.1V 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 599-0410-127F Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
Configuration | - | |
Lens Color | Colorless | |
Lens Transparency | Clear | |
Millicandela Rating | ||
Lens Style | Round with Flat Top | |
Lens Size | 1.10mm Dia | |
Voltage - Forward (Vf) (Typ) | 2.1V | |
Current - Test | 20mA | |
Viewing Angle | 40° | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | - | |
Features | - | |
Grade | - | |
Qualification | - | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Size / Dimension | 3.00mm L x 1.50mm W | |
Height (Max) | 1.53mm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,56000 Kč | 7,56 Kč |
| 10 | 5,14500 Kč | 51,45 Kč |
| 100 | 3,64110 Kč | 364,11 Kč |
| 500 | 2,95862 Kč | 1 479,31 Kč |
| 1 000 | 2,73331 Kč | 2 733,31 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 2,39573 Kč | 7 187,19 Kč |
| 6 000 | 2,25032 Kč | 13 501,92 Kč |
| 9 000 | 2,17565 Kč | 19 580,85 Kč |
| 15 000 | 2,09129 Kč | 31 369,35 Kč |
| 21 000 | 2,04109 Kč | 42 862,89 Kč |
| 30 000 | 1,99211 Kč | 59 763,30 Kč |
| Unit Price without VAT: | 7,56000 Kč |
|---|---|
| Unit Price with VAT: | 9,14760 Kč |




