55847-1 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


TE Connectivity AMP Connectors
In Stock: 0
Unit Price: 66,16000 Kč
Datasheet
cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

55847-1

DigiKey Part Number
55847-1-ND
Manufacturer
Manufacturer Product Number
55847-1
Description
CONN RING CIRC 18-22AWG #8 CRIMP
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
Ring Terminal Connector 8 Stud Circular 18-22 AWG Crimp
Datasheet
 Datasheet
EDA/CAD Models
55847-1 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
-
Packaging
Bulk
Part Status
Active
Terminal Type
Circular
Stud/Tab Size
8 Stud
Thickness
0.030" (0.76mm)
Width - Outer Edges
0.310" (7.87mm)
Length - Overall
1.268" (32.21mm)
Mounting Type
Free Hanging (In-Line)
Termination
Crimp
Wire Gauge
18-22 AWG
Insulation
Insulated with Heat Shrink
Features
-
Color
Red
Contact Material
Copper, ETP
Contact Finish
Tin
Insulation Diameter
0.170" (4.32mm)
Material - Insulation
Polyolefin
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1 00033,46728 Kč33 467,28 Kč
Manufacturers Standard Package
Unit Price without VAT:33,46728 Kč
Unit Price with VAT:40,49541 Kč