
8-55847-2 | |
|---|---|
DigiKey Part Number | A09066-ND |
Manufacturer | |
Manufacturer Product Number | 8-55847-2 |
Description | CONN RING CIRC 18-22AWG #8 CRIMP |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Ring Terminal Connector 8 Stud Circular 18-22 AWG Crimp |
Datasheet | Datasheet |
EDA/CAD Models | 8-55847-2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Terminal Type | Circular | |
Stud/Tab Size | 8 Stud | |
Thickness | 0.030" (0.76mm) | |
Width - Outer Edges | 0.310" (7.87mm) | |
Length - Overall | 1.268" (32.21mm) | |
Mounting Type | Free Hanging (In-Line) | |
Termination | Crimp | |
Wire Gauge | 18-22 AWG | |
Insulation | Insulated with Heat Shrink | |
Features | - | |
Color | Red | |
Contact Material | Copper, ETP | |
Contact Finish | Tin | |
Insulation Diameter | 0.170" (4.32mm) | |
Material - Insulation | Polyolefin | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 66,16000 Kč | 66,16 Kč |
| 10 | 56,21800 Kč | 562,18 Kč |
| 25 | 52,68920 Kč | 1 317,23 Kč |
| 50 | 50,17160 Kč | 2 508,58 Kč |
| 100 | 47,77680 Kč | 4 777,68 Kč |
| 250 | 44,78368 Kč | 11 195,92 Kč |
| 500 | 42,64690 Kč | 21 323,45 Kč |
| 1 000 | 40,61186 Kč | 40 611,86 Kč |
| 2 500 | 38,07157 Kč | 95 178,93 Kč |
| Unit Price without VAT: | 66,16000 Kč |
|---|---|
| Unit Price with VAT: | 80,05360 Kč |



