Terminal Connector Rectangular Standard 600MCM (kcmil) 3/8 Stud
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

55830-2

DigiKey Part Number
A136326-ND
Manufacturer
Manufacturer Product Number
55830-2
Description
CONN TERM RECT 600 MCM #3/8
Customer Reference
Detailed Description
Terminal Connector Rectangular Standard 600MCM (kcmil) 3/8 Stud
Datasheet
 Datasheet
EDA/CAD Models
55830-2 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
Packaging
Bulk
Part Status
Active
Terminal Type
Standard
Stud/Tab Size
3/8 Stud
Terminal Style
Single Stud Hole
Tab Thickness
0.430" (10.92mm)
Length - Overall
4.400" (111.76mm)
Width - Outer Edges
1.420" (36.07mm)
Mounting Type
Free Hanging (In-Line)
Termination
Crimp, Barrel
Wire Gauge
600MCM (kcmil)
Insulation
Non-Insulated
Features
-
Color
-
Contact Finish
Tin
Contact Material
Copper
Diameter - Barrel ID
1.100" (27.94mm)
Diameter - Barrel OD
1.430" (36.32mm)
Diameter - Ring ID
0.406" (10.31mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 7
Marketplace Stock: 49 View Now
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
11 134,10000 Kč1 134,10 Kč
Unit Price without VAT:1 134,10000 Kč
Unit Price with VAT:1 372,26100 Kč

Other Suppliers on DigiKey

42In Stock
Ships from WEC