Terminal Butt Splice, Inline, Individual Openings Connector Crimp 18-22 AWG Red
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

55824-1

DigiKey Part Number
A122640-ND
Manufacturer
Manufacturer Product Number
55824-1
Description
CONN SPLICE 18-22 AWG CRIMP
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
Terminal Butt Splice, Inline, Individual Openings Connector Crimp 18-22 AWG Red
Datasheet
 Datasheet
EDA/CAD Models
55824-1 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
-
Packaging
Bulk
Part Status
Active
Terminal Type
Butt Splice, Inline, Individual Openings
Number of Wire Entries
2
Termination
Crimp
Wire Gauge
18-22 AWG
Insulation
Fully Insulated Heat Shrink
Features
-
Color
Red
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4 477
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
154,38000 Kč54,38 Kč
1046,15400 Kč461,54 Kč
2543,26440 Kč1 081,61 Kč
5041,19800 Kč2 059,90 Kč
10039,23060 Kč3 923,06 Kč
25036,77252 Kč9 193,13 Kč
50035,01668 Kč17 508,34 Kč
1 00033,34608 Kč33 346,08 Kč
3 00030,86062 Kč92 581,86 Kč
Manufacturers Standard Package
Unit Price without VAT:54,38000 Kč
Unit Price with VAT:65,79980 Kč