Terminal Butt Splice, Inline, Individual Openings Connector Crimp 10-12 AWG Transparent, Yellow Stripe
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

55793-1

DigiKey Part Number
A136321-ND
Manufacturer
Manufacturer Product Number
55793-1
Description
CONN SPLICE 10-12 AWG CRIMP
Manufacturer Standard Lead Time
30 Weeks
Customer Reference
Detailed Description
Terminal Butt Splice, Inline, Individual Openings Connector Crimp 10-12 AWG Transparent, Yellow Stripe
Datasheet
 Datasheet
EDA/CAD Models
55793-1 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
Packaging
Bulk
Part Status
Active
Terminal Type
Butt Splice, Inline, Individual Openings
Number of Wire Entries
2
Termination
Crimp
Wire Gauge
10-12 AWG
Insulation
Fully Insulated
Features
-
Color
Transparent, Yellow Stripe
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2 693
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
120,37000 Kč20,37 Kč
1017,23900 Kč172,39 Kč
2516,15160 Kč403,79 Kč
5015,37900 Kč768,95 Kč
10014,64610 Kč1 464,61 Kč
25013,72680 Kč3 431,70 Kč
50013,07126 Kč6 535,63 Kč
1 00012,44698 Kč12 446,98 Kč
2 50011,66775 Kč29 169,38 Kč
Manufacturers Standard Package
Unit Price without VAT:20,37000 Kč
Unit Price with VAT:24,64770 Kč