5558343-1
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
5558343-1
5558343-1
5558343-1

5558343-1

DigiKey Part Number
A31467-ND
Manufacturer
Manufacturer Product Number
5558343-1
Description
CONN MOD JACK 8P8C R/A UNSHLD
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Jack Modular Connector 8p8c (RJ45, Ethernet) 90° Angle (Right) Unshielded Cat5
Datasheet
 Datasheet
EDA/CAD Models
5558343-1 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
-
Packaging
Tray
Part Status
Active
Connector Type
Jack
Number of Positions/Contacts
8p8c (RJ45, Ethernet)
Number of Ports
1
Number of Rows
1
Mounting Type
Through Hole
Orientation
90° Angle (Right)
Termination
Solder
Shielding
Unshielded
Ratings
Cat5
Features
Board Guide, Panel Stops
LED Color
Does Not Contain LED
Ingress Protection
-
Tab Direction
Down
Contact Material
Phosphor Bronze
Contact Finish
Gold
Contact Finish Thickness
50.0µin (1.27µm)
Housing Material
Polyamide (PA), Nylon
Operating Temperature
-40°C ~ 85°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 336
Check for Additional Incoming Stock
All prices are in CZK
Tray
QuantityUnit PriceExt Price
1148,82000 Kč148,82 Kč
10126,48900 Kč1 264,89 Kč
25118,57040 Kč2 964,26 Kč
80109,22325 Kč8 737,86 Kč
160104,01069 Kč16 641,71 Kč
32099,04816 Kč31 695,41 Kč
56095,21629 Kč53 321,12 Kč
1 04091,15095 Kč94 796,99 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:148,82000 Kč
Unit Price with VAT:180,07220 Kč