
37321000430 | |
|---|---|
DigiKey Part Number | F4500-ND |
Manufacturer | |
Manufacturer Product Number | 37321000430 |
Description | FUSE BOARD MNT 10A 250VAC RADIAL |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 10 A 250 V Fuse Board Mount (Cartridge Style Excluded) Through Hole Radial, Can, Vertical |
Datasheet | Datasheet |
EDA/CAD Models | 37321000430 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Through Hole | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - AC | 250 V | |
Response Time | Fast Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 50A | |
Melting I²t | 55.0 | |
Approval Agency | cULus | |
Operating Temperature | -40°C ~ 85°C | |
Color | - | |
Size / Dimension | 0.335" Dia x 0.315" H (8.50mm x 8.00mm) | |
DC Cold Resistance | 0.005945 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 32,00000 Kč | 32,00 Kč |
| 5 | 26,56600 Kč | 132,83 Kč |
| 10 | 24,50200 Kč | 245,02 Kč |
| 50 | 20,33440 Kč | 1 016,72 Kč |
| 200 | 17,30415 Kč | 3 460,83 Kč |
| 400 | 15,95643 Kč | 6 382,57 Kč |
| 600 | 15,21458 Kč | 9 128,75 Kč |
| 1 000 | 14,32558 Kč | 14 325,58 Kč |
| 5 000 | 12,95366 Kč | 64 768,30 Kč |
| Unit Price without VAT: | 32,00000 Kč |
|---|---|
| Unit Price with VAT: | 38,72000 Kč |



