
5556821-1 | |
|---|---|
DigiKey Part Number | 5556821-1-ND |
Manufacturer | |
Manufacturer Product Number | 5556821-1 |
Description | CONN PLUG 50POS R/A IDC |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 50 Position Plug Connector Free Hanging (In-Line), Right Angle IDC |
Datasheet | Datasheet |
Category | Number of Rows 2 |
Manufacturer TE Connectivity AMP Connectors | Mounting Type Free Hanging (In-Line), Right Angle |
Series | Termination IDC |
Packaging Box | Flange Feature Housing/Shell (4-40) |
Part Status Active | Features Backshell, Cable Clamp, Mounting Hardware |
Connector Style Center Strip Contacts | Contact Finish Gold |
Connector Type Plug | Contact Finish Thickness Flash |
Number of Positions 50 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 221,18760 Kč | 110 593,80 Kč |
| Unit Price without VAT: | 221,18760 Kč |
|---|---|
| Unit Price with VAT: | 267,63700 Kč |










