Jack Modular Connector 8p8c (RJ45, Ethernet) 90° Angle (Right) Shielded Cat3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Jack Modular Connector 8p8c (RJ45, Ethernet) 90° Angle (Right) Shielded Cat3
5556591-1
5556591-1

5556591-1

DigiKey Part Number
A31447-ND
Manufacturer
Manufacturer Product Number
5556591-1
Description
CONN MOD JACK 8P8C R/A SHIELDED
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Jack Modular Connector 8p8c (RJ45, Ethernet) 90° Angle (Right) Shielded Cat3
Datasheet
 Datasheet
EDA/CAD Models
5556591-1 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
-
Packaging
Tray
Part Status
Active
Connector Type
Jack
Number of Positions/Contacts
8p8c (RJ45, Ethernet)
Number of Ports
1
Number of Rows
1
Mounting Type
Through Hole
Orientation
90° Angle (Right)
Termination
Solder
Shielding
Shielded
Ratings
Cat3
Features
Board Lock, Keyed, Panel Stops
LED Color
Does Not Contain LED
Ingress Protection
-
Tab Direction
Down
Contact Material
Phosphor Bronze
Contact Finish
Gold
Contact Finish Thickness
50.0µin (1.27µm)
Housing Material
Polybutylene Terephthalate (PBT), Polyester
Operating Temperature
-40°C ~ 85°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 375
Check for Additional Incoming Stock
All prices are in CZK
Tray
QuantityUnit PriceExt Price
162,36000 Kč62,36 Kč
1053,02000 Kč530,20 Kč
2549,68960 Kč1 242,24 Kč
5047,31260 Kč2 365,63 Kč
11444,63737 Kč5 088,66 Kč
34241,30649 Kč14 126,82 Kč
57039,84426 Kč22 711,23 Kč
1 02638,22638 Kč39 220,27 Kč
2 50835,89176 Kč90 016,53 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:62,36000 Kč
Unit Price with VAT:75,45560 Kč