



5553811-3 | |
|---|---|
DigiKey Part Number | 5553811-3-ND |
Manufacturer | |
Manufacturer Product Number | 5553811-3 |
Description | CONN RCPT 24POS R/A SOLDER |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 24 Position Receptacle Connector Panel Mount, Through Hole, Right Angle Solder |
Datasheet | Datasheet |
EDA/CAD Models | 5553811-3 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Style | Outer Shroud Contacts | |
Connector Type | Receptacle | |
Number of Positions | 24 | |
Number of Rows | 2 | |
Mounting Type | Panel Mount, Through Hole, Right Angle | |
Termination | Solder | |
Flange Feature | Housing/Shell (4-40) | |
Type | - | |
Features | Shielded | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 218,50000 Kč | 218,50 Kč |
| 10 | 185,68200 Kč | 1 856,82 Kč |
| 25 | 174,05840 Kč | 4 351,46 Kč |
| 60 | 163,62867 Kč | 9 817,72 Kč |
| 120 | 155,81908 Kč | 18 698,29 Kč |
| 300 | 146,06877 Kč | 43 820,63 Kč |
| 540 | 140,13998 Kč | 75 675,59 Kč |
| 1 020 | 136,02138 Kč | 138 741,81 Kč |
| Unit Price without VAT: | 218,50000 Kč |
|---|---|
| Unit Price with VAT: | 264,38500 Kč |





