



112-024-213R001 | |
|---|---|
DigiKey Part Number | 1024RFA-ND |
Manufacturer | |
Manufacturer Product Number | 112-024-213R001 |
Description | CONN SCSI RCPT 24POS R/A SOLDER |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 24 Position Receptacle Connector SCSI Through Hole, Right Angle Solder |
Datasheet | Datasheet |
Category | Mounting Type Through Hole, Right Angle |
Manufacturer NorComp Inc. | Termination Solder |
Series | Flange Feature Housing/Shell (4-40) |
Packaging Tray | Type SCSI |
Part Status Active | Features Bail Lock |
Connector Style Outer Shroud Contacts | Contact Finish Gold |
Connector Type Receptacle | Contact Finish Thickness Flash |
Number of Positions 24 | Base Product Number |
Number of Rows 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 166,93000 Kč | 166,93 Kč |
| 10 | 141,82000 Kč | 1 418,20 Kč |
| 25 | 132,92560 Kč | 3 323,14 Kč |
| 50 | 126,58020 Kč | 6 329,01 Kč |
| 100 | 120,53690 Kč | 12 053,69 Kč |
| 252 | 112,92841 Kč | 28 457,96 Kč |
| 504 | 107,54268 Kč | 54 201,51 Kč |
| 1 008 | 102,41441 Kč | 103 233,73 Kč |
| Unit Price without VAT: | 166,93000 Kč |
|---|---|
| Unit Price with VAT: | 201,98530 Kč |






