5552633-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

5552633-3

DigiKey Part Number
A33589-ND
Manufacturer
Manufacturer Product Number
5552633-3
Description
KIT, HARDWARE STANDOFF STUD MT
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
Jackscrew Socket For D-Sub Right Angle PCB Connectors
Datasheet
 Datasheet
EDA/CAD Models
5552633-3 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
-
Packaging
Bulk
Part Status
Active
Accessory Type
Jackscrew Socket
For Use With/Related Products
D-Sub Right Angle PCB Connectors
Features
Hardware Included
Length - Threaded Portion Below Head
0.311" (7.91mm)
Length - Below Head
0.394" (10.01mm)
Thread Size
M3.5 Socket, 4-40 Screw
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1222,46000 Kč222,46 Kč
10189,09500 Kč1 890,95 Kč
25177,24680 Kč4 431,17 Kč
50168,78540 Kč8 439,27 Kč
100160,73260 Kč16 073,26 Kč
250150,67340 Kč37 668,35 Kč
500143,48912 Kč71 744,56 Kč
1 000138,89027 Kč138 890,27 Kč
Manufacturers Standard Package
Unit Price without VAT:222,46000 Kč
Unit Price with VAT:269,17660 Kč