Connector Strain Relief For 101 Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

101-24-S

DigiKey Part Number
ED10515-ND
Manufacturer
Manufacturer Product Number
101-24-S
Description
CONN STRAIN RELIEF 24POS
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Connector Strain Relief For 101 Series
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Accessory Type
Strain Relief
Manufacturer
On Shore Technology Inc.
Number of Positions
24
Series
For Use With/Related Products
101 Series
Packaging
Tray
Base Product Number
Part Status
Active
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 364
Check for Additional Incoming Stock
All prices are in CZK
Tray
QuantityUnit PriceExt Price
12,71000 Kč2,71 Kč
102,25200 Kč22,52 Kč
252,11880 Kč52,97 Kč
901,93256 Kč173,93 Kč
1801,83994 Kč331,19 Kč
2701,78815 Kč482,80 Kč
5401,70243 Kč919,31 Kč
1 0801,62113 Kč1 750,82 Kč
2 5201,52684 Kč3 847,64 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:2,71000 Kč
Unit Price with VAT:3,27910 Kč