



5552568-1 | |
|---|---|
DigiKey Part Number | A33577-ND |
Manufacturer | |
Manufacturer Product Number | 5552568-1 |
Description | CONN CHAMP JACKSCREW KIT 4-40 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Jackscrew Socket, Slotted For CHAMP D-Sub Panel Mount Connectors |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Jackscrew Socket, Slotted | |
For Use With/Related Products | CHAMP D-Sub Panel Mount Connectors | |
Features | Hardware Included | |
Length - Threaded Portion Below Head | - | |
Length - Below Head | - | |
Thread Size | 4-40 Socket, 4-40 Screw | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 194,23000 Kč | 194,23 Kč |
| 10 | 165,06500 Kč | 1 650,65 Kč |
| 25 | 154,72160 Kč | 3 868,04 Kč |
| 50 | 147,33460 Kč | 7 366,73 Kč |
| 100 | 140,30020 Kč | 14 030,02 Kč |
| 250 | 131,52056 Kč | 32 880,14 Kč |
| 500 | 131,17954 Kč | 65 589,77 Kč |
| Unit Price without VAT: | 194,23000 Kč |
|---|---|
| Unit Price with VAT: | 235,01830 Kč |



